
* Images are for reference only
1.5KE43CA/B
- Manufacturer
- YAGEO
- MFR.Part #
- 1.5KE43CA/B
- JLCPCB Part #
- C3710735
- Package
- DO-201
- Description
- 25.6A 59.3V 1.5kW 40.9V 36.8V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 185
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0464
200+
$0.0179
500+
$0.0173
1000+
$0.0170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →