
* Images are for reference only
821KD20
- Manufacturer
- YAGEO
- MFR.Part #
- 821KD20
- JLCPCB Part #
- C3262267
- Package
- -
- Description
- 670V 510V 820V - Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1236
150+
$0.0479
450+
$0.0462
1050+
$0.0453