
* Images are for reference only
AC1210FR-7W91RL
- Manufacturer
- YAGEO
- MFR.Part #
- AC1210FR-7W91RL
- JLCPCB Part #
- C20143217
- Package
- 1210
- Description
- 1W Thick Film Resistors ±100ppm/℃ ±1% 91Ω 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0654
200+
$0.0261
500+
$0.0252
1000+
$0.0248