
* Images are for reference only
AC1225JK-0724RL
- Manufacturer
- YAGEO
- MFR.Part #
- AC1225JK-0724RL
- JLCPCB Part #
- C20143225
- Package
- 1225
- Description
- 2W Thick Film Resistors ±100ppm/℃ ±5% 24Ω 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1464
200+
$0.0584
500+
$0.0564
1000+
$0.0555