
* Images are for reference only
AC2512JK-0715ML
- Manufacturer
- YAGEO
- MFR.Part #
- AC2512JK-0715ML
- JLCPCB Part #
- C20143857
- Package
- 2512
- Description
- 1W Thick Film Resistors ±5% ±200ppm/℃ 15MΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2427
200+
$0.0969
500+
$0.0936
1000+
$0.0920