
* Images are for reference only
AC2512JK-073ML
- Manufacturer
- YAGEO
- MFR.Part #
- AC2512JK-073ML
- JLCPCB Part #
- C2897331
- Package
- 2512
- Description
- 1W Thick Film Resistors ±100ppm/℃ ±5% 3MΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1190
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 1165
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
100+
$0.0290
300+
$0.0252
1000+
$0.0225
4000+
$0.0194
8000+
$0.0183