
* Images are for reference only
AF0603FR-0717K8L
- Manufacturer
- YAGEO
- MFR.Part #
- AF0603FR-0717K8L
- JLCPCB Part #
- C6499393
- Package
- 0603
- Description
- 100mW Thick Film Resistors ±100ppm/℃ ±1% 17.8kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1072
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
200+
$0.0084
500+
$0.0081
1000+
$0.0080