
* Images are for reference only
AF122-FR-07107RL
- Manufacturer
- YAGEO
- MFR.Part #
- AF122-FR-07107RL
- JLCPCB Part #
- C1736772
- Package
- 0402x2
- Description
- 2 ±1% 107Ω 62.5mW ±200ppm/℃ 0402x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 153
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0563
200+
$0.0218
500+
$0.0210
1000+
$0.0206