
* Images are for reference only
AT0402BRE0715RL
- Manufacturer
- YAGEO
- MFR.Part #
- AT0402BRE0715RL
- JLCPCB Part #
- C5590512
- Package
- 0402
- Description
- 63mW Thin Film Resistor ±50ppm/℃ ±0.1% 15Ω 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2160
200+
$0.0863
500+
$0.0834
1000+
$0.0819