
* Images are for reference only
AT0603BRD0768KL
- Manufacturer
- YAGEO
- MFR.Part #
- AT0603BRD0768KL
- JLCPCB Part #
- C855936
- Package
- 0603
- Description
- 100mW Thin Film Resistor ±25ppm/℃ ±0.1% 68kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4208
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 4208
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
100+
$0.0510
300+
$0.0450
1000+
$0.0405
5000+
$0.0369
10000+
$0.0351