
* Images are for reference only
AT0805BRE071ML
- Manufacturer
- YAGEO
- MFR.Part #
- AT0805BRE071ML
- JLCPCB Part #
- C6507954
- Package
- 0805
- Description
- 125mW Thin Film Resistor ±50ppm/℃ ±0.1% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1931
200+
$0.0771
500+
$0.0744
1000+
$0.0732