
* Images are for reference only
CC0603KRX7RYBB471
- Manufacturer
- YAGEO
- MFR.Part #
- CC0603KRX7RYBB471
- JLCPCB Part #
- C576858
- Package
- 0603
- Description
- 250V 470pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 2598
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0043
1000+
$0.0033
4000+
$0.0027
8000+
$0.0024
48000+
$0.0021
100000+
$0.0020