
* Images are for reference only
CC0805JRNPOBBN391
- Manufacturer
- YAGEO
- MFR.Part #
- CC0805JRNPOBBN391
- JLCPCB Part #
- C576980
- Package
- 0805
- Description
- 390 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2317
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
200+
$0.0039
500+
$0.0038
1000+
$0.0037