
* Images are for reference only
CC1206MKX5R7BB226
- Manufacturer
- YAGEO
- MFR.Part #
- CC1206MKX5R7BB226
- JLCPCB Part #
- C2982569
- Package
- 1206
- Description
- 16V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1802
50+
$0.1449
150+
$0.1299
500+
$0.1110
2000+
$0.1026
4000+
$0.0977