
* Images are for reference only
CC1210KKX5R6BB226
- Manufacturer
- YAGEO
- MFR.Part #
- CC1210KKX5R6BB226
- JLCPCB Part #
- C3879681
- Package
- 1210
- Description
- 10V 22uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1914
50+
$0.1513
150+
$0.1341
500+
$0.1127
2500+
$0.1032
5000+
$0.0974