
* Images are for reference only
CFR25SJT-52-8M2
- Manufacturer
- YAGEO
- MFR.Part #
- CFR25SJT-52-8M2
- JLCPCB Part #
- C1369306
- Package
- Plugin,D1.9xL3.4mm
- Description
- Carbon Resister 8.2MΩ 250mW -1500ppm/℃~0ppm/℃ ±5% Plugin,D1.9xL3.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2765
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0085
200+
$0.0033
500+
$0.0032
1000+
$0.0031