
* Images are for reference only
CFR-12JR-52-56R
- Manufacturer
- YAGEO
- MFR.Part #
- CFR-12JR-52-56R
- JLCPCB Part #
- C1743294
- Package
- Plugin,D1.9xL3.4mm
- Description
- Carbon Resister 56Ω 166.667mW -500ppm/℃~+350ppm/℃ ±5% Plugin,D1.9xL3.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2317
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0100
200+
$0.0039
500+
$0.0037