
* Images are for reference only
CFR-25JB-52-6M2
- Manufacturer
- YAGEO
- MFR.Part #
- CFR-25JB-52-6M2
- JLCPCB Part #
- C1367316
- Package
- Plugin,D2.4xL6.3mm
- Description
- Carbon Resister 6.2MΩ 250mW -1500ppm/℃~0ppm/℃ ±5% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8572
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0027
200+
$0.0010