
* Images are for reference only
CQ0100ARNPO8BN2R7
- Manufacturer
- YAGEO
- MFR.Part #
- CQ0100ARNPO8BN2R7
- JLCPCB Part #
- C7233105
- Package
- 01005
- Description
- 25V 2.7pF 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5715
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0041
200+
$0.0016
1000+
$0.0015