
* Images are for reference only
CS0805KRX7R9BB682
- Manufacturer
- YAGEO
- MFR.Part #
- CS0805KRX7R9BB682
- JLCPCB Part #
- C5182449
- Package
- 0805
- Description
- 50V 6.8nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 540
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0206
200+
$0.0159
600+
$0.0134
4000+
$0.0113
8000+
$0.0099
20000+
$0.0092