
* Images are for reference only
FSM200KB-270R
- Manufacturer
- YAGEO
- MFR.Part #
- FSM200KB-270R
- JLCPCB Part #
- C3571712
- Package
- Plugin,10x9mm
- Description
- Cement Resistor 270Ω 2W -80ppm/℃~+500ppm/℃ ±10% Plugin,10x9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1480
200+
$0.8325
500+
$0.8025
1000+
$0.7890