
* Images are for reference only
FSP120KB-4R7
- Manufacturer
- YAGEO
- MFR.Part #
- FSP120KB-4R7
- JLCPCB Part #
- C1437101
- Package
- Plugin,20x7mm
- Description
- Cement Resistor 4.7Ω 1.2W -80ppm/℃~+500ppm/℃ ±10% Plugin,20x7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0835
200+
$0.8070
500+
$0.7785
1000+
$0.7650