
* Images are for reference only
MFP-25BRD52-1K8
- Manufacturer
- YAGEO
- MFR.Part #
- MFP-25BRD52-1K8
- JLCPCB Part #
- C1741178
- Package
- Plugin,D2.4xL6.3mm
- Description
- Metal Film Resistors 1.8kΩ 250mW ±25ppm/℃ ±0.1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0519
200+
$0.0201
500+
$0.0194
1000+
$0.0191