
* Images are for reference only
MHP-25PTA52-56R
- Manufacturer
- YAGEO
- MFR.Part #
- MHP-25PTA52-56R
- JLCPCB Part #
- C19548072
- Package
- Plugin,D1.8xL6.2mm
- Description
- Metal Film Resistors 56Ω 250mW ±5ppm/℃ ±0.02% Plugin,D1.8xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4195
200+
$9.3450
500+
$9.0330
1000+
$8.8785