
* Images are for reference only
MMF25SDRE27R
- Manufacturer
- YAGEO
- MFR.Part #
- MMF25SDRE27R
- JLCPCB Part #
- C2133258
- Package
- MELF-0204
- Description
- 250mW 27Ω 200V Metal Film Resistors ±50ppm/℃ ±0.5% MELF-0204 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 6000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0633
200+
$0.0245
500+
$0.0237
1000+
$0.0233