
* Images are for reference only
MMF25SFRE332R
- Manufacturer
- YAGEO
- MFR.Part #
- MMF25SFRE332R
- JLCPCB Part #
- C2111363
- Package
- MELF-0204
- Description
- 250mW 332Ω 200V Metal Film Resistors ±50ppm/℃ ±1% MELF-0204 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 964
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
200+
$0.0092
500+
$0.0089
1000+
$0.0087