This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

NCR1WSKR-52-75R

Manufacturer
YAGEO
MFR.Part #
NCR1WSKR-52-75R
JLCPCB Part #
C19277645
Package
Plugin,D3.3xL9mm
Description
Carbon Resister 75Ω 1W -500ppm/℃~0ppm/℃ ±10% Plugin,D3.3xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 155

Full Reel: 2500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0554
200+ $0.0221
500+ $0.0213
1000+ $0.0210
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons