
* Images are for reference only
NSM500JB-16R
- Manufacturer
- YAGEO
- MFR.Part #
- NSM500JB-16R
- JLCPCB Part #
- C1396616
- Package
- Plugin,P=5mm
- Description
- Cement Resistor 16Ω 5W ±300ppm/℃ ±5% Plugin,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2181
200+
$0.0845
500+
$0.0815
1000+
$0.0800