
* Images are for reference only
PE0612JKF070R005L
- Manufacturer
- YAGEO
- MFR.Part #
- PE0612JKF070R005L
- JLCPCB Part #
- C20160554
- Package
- 0612
- Description
- 1W ±100ppm/℃ ±5% 5mΩ 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4079
200+
$0.1628
500+
$0.1573
1000+
$0.1546