
* Images are for reference only
PE1206DRF7W0R5L
- Manufacturer
- YAGEO
- MFR.Part #
- PE1206DRF7W0R5L
- JLCPCB Part #
- C6142911
- Package
- 1206
- Description
- Thin Film Resistor ±100ppm/℃ ±0.5% 500mΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3443
200+
$0.1374
500+
$0.1328
1000+
$0.1305