
* Images are for reference only
PE1206FRF070R14L
- Manufacturer
- YAGEO
- MFR.Part #
- PE1206FRF070R14L
- JLCPCB Part #
- C7261273
- Package
- 1206
- Description
- Thin Film Resistor ±100ppm/℃ ±1% 140mΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2754
200+
$0.1100
500+
$0.1062
1000+
$0.1044