
* Images are for reference only
PE1206JRF070R1L
- Manufacturer
- YAGEO
- MFR.Part #
- PE1206JRF070R1L
- JLCPCB Part #
- C6627438
- Package
- 1206
- Description
- Thin Film Resistor ±100ppm/℃ ±5% 100mΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 762
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0788
200+
$0.0828
10+
$0.2076
500+
$0.0801