
* Images are for reference only
RC0603FR-1375KL
- Manufacturer
- YAGEO
- MFR.Part #
- RC0603FR-1375KL
- JLCPCB Part #
- C20162285
- Package
- 0603
- Description
- Thick Film Resistors - SMD 75kOhms 1/10W 0603 1%
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3429
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0066
200+
$0.0026
1000+
$0.0025