
* Images are for reference only
RC0805DR-0730KL
- Manufacturer
- YAGEO
- MFR.Part #
- RC0805DR-0730KL
- JLCPCB Part #
- C472184
- Package
- 0805
- Description
- 125mW Thick Film Resistors 150V ±100ppm/℃ ±0.5% 30kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.0110
500+
$0.0085
1500+
$0.0072
5000+
$0.0064
25000+
$0.0057
50000+
$0.0053