
* Images are for reference only
RC0805FR-1382RL
- Manufacturer
- YAGEO
- MFR.Part #
- RC0805FR-1382RL
- JLCPCB Part #
- C20162919
- Package
- 0805
- Description
- 125mW Thick Film Resistors ±100ppm/℃ ±1% 82Ω 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7793
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0030
200+
$0.0012
500+
$0.0011