
* Images are for reference only
RC1206DR-07332RL
- Manufacturer
- YAGEO
- MFR.Part #
- RC1206DR-07332RL
- JLCPCB Part #
- C472222
- Package
- 1206
- Description
- 250mW Thick Film Resistors 200V ±100ppm/℃ ±0.5% 332Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 156
In-stock Item Pricing
Qty Unit Price
1+
$0.0198
200+
$0.0153
600+
$0.0127
5000+
$0.0111
10000+
$0.0098
20000+
$0.0091