
* Images are for reference only
RC1206FR-13174RL
- Manufacturer
- YAGEO
- MFR.Part #
- RC1206FR-13174RL
- JLCPCB Part #
- C20163737
- Package
- 1206
- Description
- 250mW Thick Film Resistors ±100ppm/℃ ±1% 174Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4762
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0047
200+
$0.0019
500+
$0.0018