
* Images are for reference only
RC2010FK-073R9L
- Manufacturer
- YAGEO
- MFR.Part #
- RC2010FK-073R9L
- JLCPCB Part #
- C877422
- Package
- 2010
- Description
- 750mW Thick Film Resistors ±1% ±200ppm/℃ 3.9Ω 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2147
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 2042
In-stock Item Pricing
Qty Unit Price
1+
$0.0407
100+
$0.0324
300+
$0.0282
1000+
$0.0251
4000+
$0.0227
8000+
$0.0215