
* Images are for reference only
RC2512FK-0713RL
- Manufacturer
- YAGEO
- MFR.Part #
- RC2512FK-0713RL
- JLCPCB Part #
- C877729
- Package
- 2512
- Description
- 1W Thick Film Resistors ±100ppm/℃ ±1% 13Ω 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 345
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
100+
$0.0285
300+
$0.0249
1000+
$0.0222
4000+
$0.0200
8000+
$0.0189