
* Images are for reference only
RC2512JK-7W1RL
- Manufacturer
- YAGEO
- MFR.Part #
- RC2512JK-7W1RL
- JLCPCB Part #
- C876268
- Package
- 2512
- Description
- 2W Thick Film Resistors ±5% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2381
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 2260
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0512
300+
$0.0446
1000+
$0.0396
4000+
$0.0357
8000+
$0.0338