
* Images are for reference only
RL1206FR-7W0R022L
- Manufacturer
- YAGEO
- MFR.Part #
- RL1206FR-7W0R022L
- JLCPCB Part #
- C859904
- Package
- 1206
- Description
- 500mW Thick Film Resistors ±1% ±1200ppm/℃ 22mΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 212
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 212
In-stock Item Pricing
Qty Unit Price
1+
$0.2187
50+
$0.1730
150+
$0.1532
500+
$0.1287
2500+
$0.1179
5000+
$0.1113