
* Images are for reference only
RL1210FR-070R033L
- Manufacturer
- YAGEO
- MFR.Part #
- RL1210FR-070R033L
- JLCPCB Part #
- C723419
- Package
- 1210
- Description
- 500mW Thick Film Resistors ±1000ppm/℃ ±1% 33mΩ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
100+
$0.0524
300+
$0.0452
1000+
$0.0398
5000+
$0.0354
10000+
$0.0333