
* Images are for reference only
RSF100JB-73-91R
- Manufacturer
- YAGEO
- MFR.Part #
- RSF100JB-73-91R
- JLCPCB Part #
- C1365716
- Package
- Plugin,D4.5xL11.5mm
- Description
- Metal Film Resistors 91Ω 1W ±5% Plugin,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1864
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0124
200+
$0.0048
500+
$0.0047
1000+
$0.0046