
* Images are for reference only
RT0402BRE0727KL
- Manufacturer
- YAGEO
- MFR.Part #
- RT0402BRE0727KL
- JLCPCB Part #
- C853174
- Package
- 0402
- Description
- 62.5mW Thin Film Resistor ±50ppm/℃ ±0.1% 27kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8800
Minimum: 1
Full Reel: 10000
Total: $0.01

Add To List
Available Order Qty: 8800
In-stock Item Pricing
Qty Unit Price
1+
$0.0201
200+
$0.0161
600+
$0.0138
2000+
$0.0124
10000+
$0.0113
20000+
$0.0106