
* Images are for reference only
RT0603BRE07499RL
- Manufacturer
- YAGEO
- MFR.Part #
- RT0603BRE07499RL
- JLCPCB Part #
- C849781
- Package
- 0603
- Description
- 100mW Thin Film Resistor ±50ppm/℃ ±0.1% 499Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0236
200+
$0.0188
600+
$0.0161
5000+
$0.0145
10000+
$0.0131
20000+
$0.0123