This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

RT0603DRD07348RL

Manufacturer
YAGEO
MFR.Part #
RT0603DRD07348RL
JLCPCB Part #
C862684
Package
0603
Description
Thin Film Resistor ±0.5% ±25ppm/℃ 348Ω 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1618

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0144
200+ $0.0056
500+ $0.0054
1000+ $0.0053

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons