
* Images are for reference only
RT0603DRE0726K4L
- Manufacturer
- YAGEO
- MFR.Part #
- RT0603DRE0726K4L
- JLCPCB Part #
- C862999
- Package
- 0603
- Description
- 100mW Thin Film Resistor ±0.5% ±50ppm/℃ 26.4kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4950
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 4825
In-stock Item Pricing
Qty Unit Price
1+
$0.0117
500+
$0.0091
1500+
$0.0077
5000+
$0.0069
25000+
$0.0061
50000+
$0.0057