
* Images are for reference only
RT0805BRD073K01L
- Manufacturer
- YAGEO
- MFR.Part #
- RT0805BRD073K01L
- JLCPCB Part #
- C865454
- Package
- 0805
- Description
- 125mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.01kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3306
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 3196
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
200+
$0.0284
600+
$0.0242
5000+
$0.0216
10000+
$0.0194
20000+
$0.0182