
* Images are for reference only
RT0805FRE0713KL
- Manufacturer
- YAGEO
- MFR.Part #
- RT0805FRE0713KL
- JLCPCB Part #
- C869187
- Package
- 0805
- Description
- 125mW Thin Film Resistor ±50ppm/℃ ±1% 13kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 715
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0153
500+
$0.0120
1500+
$0.0102
5000+
$0.0091
25000+
$0.0081
50000+
$0.0076