
* Images are for reference only
SMBJ9.0CA/TR13
- Manufacturer
- YAGEO
- MFR.Part #
- SMBJ9.0CA/TR13
- JLCPCB Part #
- C7431595
- Package
- SMB
- Description
- ESD Suppressors / TVS Diodes SMBJ DO-214AA 9V 15.4V
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188